AD7243BR-REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS165MR1

Digi-Key Part Number
2156-SN74LS165MR1-ND
Manufacturer
onsemi
Manufacturer Product Number
SN74LS165MR1
Supplier
Description
PARALLEL IN SERIAL OUT, 8-BIT
Detailed Description
Shift Element Bit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
*
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
All prices are in AUD
Bulk
QtyUnit PriceExt Price
2,885$0.13800$398.13
Additional Resources
AttributeDescription
Other Names
2156-SN74LS165MR1
ONSONSSN74LS165MR1
Standard Package1,000