IPAK

NDD04N60Z-1G

Digi-Key Part Number
NDD04N60Z-1GOS-ND
Manufacturer
onsemi
Manufacturer Product Number
NDD04N60Z-1G
Supplier
Description
MOSFET N-CH 600V 4.1A IPAK
Detailed Description
N-Channel 4.1A (Tc) 83W (Tc) Through Hole I-PAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
4.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
I-PAK
Package / Case
TO-251-3 Short Leads, IPak, TO-251AA
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095

Additional Resources
AttributeDescription
Other Names
NDD04N60Z-1GOS
2156-NDD04N60Z-1G
NDD04N60Z1G
NDD04N60Z-1G-ND
Standard Package75
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FQU5N60CTUonsemi4,850FQU5N60CTU-ND$1.47000Similar