DPAK_369C

NDD03N40ZT4G

Digi-Key Part Number
2156-NDD03N40ZT4G-ND
Manufacturer
onsemi
Manufacturer Product Number
NDD03N40ZT4G
Supplier
Description
MOSFET N-CH 400V 2.1A DPAK
Detailed Description
N-Channel 400 V 2.1A (Tc) 37W (Tc) Surface Mount DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
2.1A (Tc)
Rds On (Max) @ Id, Vgs
3.4Ohm @ 600mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
6.6 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
37W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
ECCNEAR99
Bulk
QtyUnit PriceExt Price
1,202$0.34250$411.69
Additional Resources
AttributeDescription
Other Names2156-NDD03N40ZT4G
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STD3NK50ZT4STMicroelectronics141497-4333-1-ND$1.58000Similar