DPAK_369C

NCV8401ADTRKG

Digi-Key Part Number
NCV8401ADTRKGOSTR-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NCV8401ADTRKG
Supplier
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Detailed Description
Power Switch/Driver 1:1 N-Channel 30A DPAK
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
42V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
30A
Rds On (Typ)
23mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.99736$2,493.40

Additional Resources
AttributeDescription
Other Names
NCV8401ADTRKG-ND
NCV8401ADTRKGOSTR
NCV8401ADTRKGOSDKR
2156-NCV8401ADTRKG
NCV8401ADTRKGOSCT
Standard Package2,500