7SZ_SOT−353_419A−02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP612SQ37T2G

Digi-Key Part Number
NCP612SQ37T2GOSTR-ND - Tape & Reel (TR)
NCP612SQ37T2GOSCT-ND - Cut Tape (CT)
NCP612SQ37T2GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NCP612SQ37T2G
Supplier
Description
IC REG LINEAR 3.7V 100MA SC88A
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 100mA
Current - Output
100mA
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
90 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.43677$1,310.31
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.99000$0.99
10$0.87300$8.73
25$0.82040$20.51
100$0.66940$66.94
250$0.62172$155.43
500$0.52910$264.55
1,000$0.43676$436.76
Digi-Reel®
QtyUnit PriceExt Price
1$0.99000$0.99
10$0.87300$8.73
25$0.82040$20.51
100$0.66940$66.94
250$0.62172$155.43
500$0.52910$264.55
1,000$0.43676$436.76
Additional Resources
AttributeDescription
Other Names
NCP612SQ37T2GOSDKR
NCP612SQ37T2GOSTR
NCP612SQ37T2G-ND
NCP612SQ37T2GOSCT
Standard Package3,000