- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
NC7WV04L6X | ||
---|---|---|
Digi-Key Part Number | NC7WV04L6XTR-ND - Tape & Reel (TR) NC7WV04L6XCT-ND - Cut Tape (CT) NC7WV04L6XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NC7WV04L6X | |
Description | IC INVERTER 2CH 2-INP 6MICROPAK | |
99 Weeks | ||
Detailed Description | Inverter IC 2 Channel - 6-MicroPak | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Inverter | |
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 24mA, 24mA | |
Logic Level - Low | 0.7V ~ 0.8V | |
Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NC7WV04 |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | Update REV 24/Apr/2020 |
PCN Packaging | Mult Devices 24/Oct/2017 |
PCN Other | Fab5 Supply Constraint 7/Mar/2022 |
HTML Datasheet | NC7WV04 |
EDA / CAD Models | NC7WV04L6X by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Unit Price | Ext Price | |
---|---|---|
1 | $1.46000 | $1.46 |
10 | $1.28800 | $12.88 |
25 | $1.21040 | $30.26 |
100 | $0.98790 | $98.79 |
250 | $0.91768 | $229.42 |
500 | $0.78096 | $390.48 |
1,000 | $0.64467 | $644.67 |
Unit Price | Ext Price | |
---|---|---|
5,000 | $0.64467 | $3,223.35 |
Attribute | Description |
---|---|
Other Names | NC7WV04L6XCT NC7WV04L6X-ND NC7WV04L6XDKR NC7WV04L6XTR |
Standard Package | 5,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address