MFR Recommended

NC7SZ175P6X-L22347 | |
|---|---|
DigiKey Part Number | 488-NC7SZ175P6X-L22347TR-ND - Tape & Reel (TR) 488-NC7SZ175P6X-L22347CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SZ175P6X-L22347 |
Description | IC FF D-TYPE SINGLE 1BIT SC70-6 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 1.65V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 1 µA |
Function Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SC-70-6 |
Number of Bits per Element 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Clock Frequency 175 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ175P6X | onsemi | 143,569 | NC7SZ175P6XCT-ND | $0.15000 | MFR Recommended |


