TO-92-3 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS3646RLRA

Digi-Key Part Number
MPS3646RLRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPS3646RLRA
Description
TRANS NPN 15V 0.3A TO92
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 300 mA 350MHz 625 mW Through Hole TO-92 (TO-226)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Transistor Type
NPN
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 30mA, 400mV
Power - Max
625 mW
Frequency - Transition
350MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body (Formed Leads)
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package2,000