MMBZ5221BLT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2369ALT3

Digi-Key Part Number
2156-MMBT2369ALT3-ND
Manufacturer
onsemi
Manufacturer Product Number
MMBT2369ALT3
Supplier
Description
SMALL SIGNAL BIPOLAR TRANSISTOR
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 200 mA - 225 mW Surface Mount SOT-23-3 (TO-236)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Active
Transistor Type
NPN
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
400nA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 100mA, 1V
Power - Max
225 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
ONSONSMMBT2369ALT3
2156-MMBT2369ALT3
Standard Package10,000