cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV88562JA-AH

Digi-Key Part Number
LV88562JA-AHOSTR-ND - Tape & Reel (TR)
LV88562JA-AHOSCT-ND - Cut Tape (CT)
LV88562JA-AHOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
LV88562JA-AH
Supplier
Description
NON-AUTO BLDC MOTOR DRIVE
Detailed Description
- Motor Driver - PWM 20-SSOPJ
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge
Interface
PWM
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
50mA
Voltage - Supply
3.9V ~ 16V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LFSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOPJ
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.13000$3.13
10$2.81400$28.14
25$2.65520$66.38
100$2.26220$226.22
250$2.12408$531.02
500$1.85858$929.29
1,000$1.53997$1,539.97
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.43377$2,867.54
Additional Resources
AttributeDescription
Other Names
LV88562JA-AHOSDKR
LV88562JA-AH-ND
LV88562JA-AHOSTR
LV88562JA-AHOSCT
Standard Package2,000