LV8761V-TLM-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8761V-TLM-E

Digi-Key Part Number
488-LV8761V-TLM-ETR-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
LV8761V-TLM-E
Supplier
Description
IC MOTOR DRIVER 3V-5.5V 36SSOPJ
Detailed Description
- Motor Driver Bi-CMOS Parallel 36-SSOPJ
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
3A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
9V ~ 35V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-LSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package
36-SSOPJ
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Alternate Purchasing Options

4,000In Stock
Purchasing Option
1,457In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
488-LV8761V-TLM-ETR
869-1257-2
869-1257-2-ND
LV8761VTLME
1990-LV8761V-TLM-ETR
869-1257-1
869-1257-6
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BD6736FV-E2Rohm Semiconductor2,321BD6736FV-E2CT-ND$3.04000Similar
BD65499MUV-E2Rohm Semiconductor2,483BD65499MUV-E2CT-ND$3.03000Similar
BD6376GUL-E2Rohm Semiconductor1,599BD6376GUL-E2CT-ND$2.44000Similar
TB67H301FTG,ELToshiba Semiconductor and Storage3,955TB67H301FTGELCT-ND$2.47000Similar