cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC87F1HC8AF5BD0WA-2H

Digi-Key Part Number
2156-LC87F1HC8AF5BD0WA-2H-ND
Manufacturer
onsemi
Manufacturer Product Number
LC87F1HC8AF5BD0WA-2H
Supplier
Description
8-BIT MCU
Detailed Description
series Microcontroller IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
*
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.31.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
91$4.59538$418.18
Additional Resources
AttributeDescription
Other Names
ONSONSLC87F1HC8AF5BD0WA-2H
2156-LC87F1HC8AF5BD0WA-2H
Standard Package1