16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC72725KVS-H

Digi-Key Part Number
LC72725KVS-H-ND
Manufacturer
onsemi
Manufacturer Product Number
LC72725KVS-H
Supplier
Description
RF DEMODULATOR IC 16SSOP
Detailed Description
RF Demodulator IC - 16-LSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Obsolete
Function
-
LO Frequency
-
RF Frequency
-
P1dB
-
Gain
31dB
Noise Figure
-
Current - Supply
3.5 mA
Voltage - Supply
3V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

1,260In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-LC72725KVS-H-ON
ONSONSLC72725KVS-H
Standard Package90