OP270-019Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA4525-V-E

Digi-Key Part Number
2156-LA4525-V-E-ND
Manufacturer
onsemi
Manufacturer Product Number
LA4525-V-E
Supplier
Description
AUDIO AMPLIFIER SE 2CH
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 8-DIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
650mW x 2 @ 4Ohm
Voltage - Supply
6V
Features
-
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 75°C (TA)
Supplier Device Package
8-DIP
Package / Case
8-DIP (0.300", 7.62mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.33.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
352$1.17301$412.90
Additional Resources
AttributeDescription
Other Names
2156-LA4525-V-E
ONSONSLA4525-V-E
Standard Package1