cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA4227-E

Digi-Key Part Number
2156-LA4227-E-ND
Manufacturer
onsemi
Manufacturer Product Number
LA4227-E
Supplier
Description
AUDIO AMPLIFIER SE 2CH
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 12-DIP-F
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
3W x 2 @ 3Ohm
Voltage - Supply
9V ~ 20V
Features
-
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 75°C (TA)
Supplier Device Package
12-DIP-F
Package / Case
12-DIP (0.300", 7.62mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.33.0001
All prices are in AUD
Bulk
QtyUnit PriceExt Price
962$0.42780$411.54
Additional Resources
AttributeDescription
Other Names
2156-LA4227-E
ONSONSLA4227-E
Standard Package1