16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JLC1562BFG

Digi-Key Part Number
JLC1562BFG-ND
Manufacturer
onsemi
Manufacturer Product Number
JLC1562BFG
Supplier
Description
IC I/O EXPANDER I2C 8B 16SOEIAJ
Detailed Description
I/O Expander 8 I²C 100 kHz 16-SOEIAJ
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Obsolete
Number of I/O
8
Interface
I²C
Interrupt Output
No
Features
DAC, POR
Output Type
Open Drain
Current - Output Source/Sink
-
Clock Frequency
100 kHz
Voltage - Supply
4.2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

3,114In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-JLC1562BFG-ON
ONSONSJLC1562BFG
Standard Package50
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PCA9557DBRTexas Instruments1,923296-20975-1-ND$2.27000Similar
PCA9557BS,118NXP USA Inc.22,207568-3398-1-ND$2.55000Similar
PCA9502BS,128NXP USA Inc.1,022568-12158-1-ND$4.26000Similar
PCA9557RGVRTexas Instruments4,508296-21785-1-ND$2.27000Similar
PCA9557DTexas Instruments810296-33521-5-ND$2.73000Similar