SC-76, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-76, SOD-523
SC-76, SOD-523

HBL5006XV2T5G

DigiKey Part Number
HBL5006XV2T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HBL5006XV2T5G
Description
LIGHT PROTECT LED SHUNT 7V SMD
Customer Reference
Detailed Description
Lighting Protection LED Shunt 7V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
11.2 V
Voltage
7V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.