FSBMx

FSBM15SL60

FSBM15SL60-ND
onsemi
FSBM15SL60
IC SMART POWER MOD 15A SPM32-AA
Power Driver Module IGBT 3 Phase 600 V 15 A 32-PowerDIP Module (1.370", 34.80mm)
 
Mfr
onsemi
Series
Package
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase
Current
15 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
32-PowerDIP Module (1.370", 34.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Standard Package48