


FDP4D5N10C | |
|---|---|
DigiKey Part Number | FDP4D5N10C-ND |
Manufacturer | |
Manufacturer Product Number | FDP4D5N10C |
Description | MOSFET N-CH 100V 128A TO220-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 128A (Tc) 2.4W (Ta), 150W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 310µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5065 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.67000 | $10.67 |
| 50 | $5.69680 | $284.84 |
| 100 | $5.21740 | $521.74 |
| 500 | $4.37796 | $2,188.98 |
| 1,000 | $4.32251 | $4,322.51 |
| Unit Price without GST: | $10.67000 |
|---|---|
| Unit Price with GST: | $11.73700 |

