8-SOIC

CAT93C56VI-GT3

Digi-Key Part Number
CAT93C56VI-GT3OSTR-ND - Tape & Reel (TR)
CAT93C56VI-GT3OSCT-ND - Cut Tape (CT)
CAT93C56VI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
CAT93C56VI-GT3
Supplier
Description
IC EEPROM 2KBIT SPI 2MHZ 8SOIC
Detailed Description
EEPROM Memory IC 2Kb (256 x 8, 128 x 16) SPI 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
2Kb (256 x 8, 128 x 16)
Memory Interface
SPI
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051

Additional Resources
AttributeDescription
Other Names
CAT93C56VI-GT3OSDKR
2156-CAT93C56VI-GT3
93C56VI-GT3
CAT93C56VIGT3
CAT93C56VI-GT3-ND
CAT93C56VI-GT3OSCT
CAT93C56VI-GT3OSTR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CAV93C56VE-GT3onsemi3,000488-CAV93C56VE-GT3CT-ND$0.66000Similar