8-SOIC

CAT93C46VI-GT3

Digi-Key Part Number
2156-CAT93C46VI-GT3-ND
Manufacturer
onsemi
Manufacturer Product Number
CAT93C46VI-GT3
Supplier
Description
IC EEPROM 1KBIT SPI 2MHZ 8SOIC
Detailed Description
EEPROM Memory IC 1Kb (128 x 8, 64 x 16) SPI 2 MHz 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
1Kb (128 x 8, 64 x 16)
Memory Interface
SPI
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
Bulk
QtyUnit PriceExt Price
2,885$0.13700$395.25
Additional Resources
AttributeDescription
Other Names2156-CAT93C46VI-GT3
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CAT93C46BVI-GT3onsemi77,880488-CAT93C46BVI-GT3CT-ND$0.37000Direct