1N5400G

BZX85C5V6RL

Digi-Key Part Number
2156-BZX85C5V6RL-ND
Manufacturer
onsemi
Manufacturer Product Number
BZX85C5V6RL
Supplier
Description
DIODE ZENER 5.6V 1W AXIAL
Detailed Description
Zener Diode 5.6 V 1 W ±5% Through Hole Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Axial
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names2156-BZX85C5V6RL
Standard Package1