TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC237B

2156-BC237B-ON-ND
Manufacturer
onsemi
Manufacturer Product Number
BC237B
Supplier
Description
TRANSISTOR NPN 45V 100MA TO-92
 
Product Attributes
Type
Description
Select
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in AUD
Bulk
QtyUnit Price
7,212$0.05400$389.45
Additional Resources
AttributeDescription
Other Names
BC237B-ND
2156-BC237B-ON
BC237BOS
ONSONSBC237B
BC237BINACTIVE
Standard Package5,000