AR0521x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AR0521x
AR0521x

AR0521SR2M09SURA0-DR1

Digi-Key Part Number
AR0521SR2M09SURA0-DR1-ND
Manufacturer
onsemi
Manufacturer Product Number
AR0521SR2M09SURA0-DR1
Supplier
Description
5MP 1/2 CIS SO
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
- Image Sensor - - 52-PLCC (12x12)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tray
Part Status
Active
Type
-
Pixel Size
-
Active Pixel Array
-
Voltage - Supply
-
Package / Case
52-LCC
Supplier Device Package
52-PLCC (12x12)
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
HTSUS0000.00.0000
All prices are in AUD
Tray
QtyUnit PriceExt Price
168$23.43482$3,937.05
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.