24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7853ARZ

Digi-Key Part Number
2156-AD7853ARZ-ADI-ND
Manufacturer
onsemi
Manufacturer Product Number
AD7853ARZ
Supplier
Description
IC ADC 12BIT SAR 24SOIC
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Bulk
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names
ANAANAAD7853ARZ
2156-AD7853ARZ-ADI
Standard Package1