14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC132M

Digi-Key Part Number
74ALVC132M-ND
Manufacturer
onsemi
Manufacturer Product Number
74ALVC132M
Supplier
Description
IC GATE NAND 4CH 2-INP 14SOIC
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tube
Part Status
Obsolete
Logic Type
NAND Gate
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Logic Level - Low
0.25V ~ 0.8V
Logic Level - High
1.3V ~ 2.2V
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package55