6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD
6-DIP SMD

4N273SD

Digi-Key Part Number
4N273SD-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
4N273SD
Supplier
Description
OPTOISO 5.3KV TRANS W/BASE 6SMD
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
10% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 2µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
100 mA
Vce Saturation (Max)
500mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other Names4N273SD-NDR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
4N27XSMIsocom Components 2004 LTD2194N27XSM-ND$0.92000Similar