TO-92-3 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3 Formed Leads
TO-92-3(StandardBody),TO-226_bentlead

2N6028RLRMG

Digi-Key Part Number
2N6028RLRMGOSCT-ND - Cut Tape (CT)
2N6028RLRMGOSTR-ND - Tape & Box (TB)
Manufacturer
onsemi
Manufacturer Product Number
2N6028RLRMG
Supplier
Description
THYRISTOR PROG UNIJUNCT 40V TO92
Detailed Description
Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Voltage
40V
Power Dissipation (Max)
300 mW
Voltage - Output
11V
Voltage - Offset (Vt)
600 mV
Current - Gate to Anode Leakage (Igao)
10 nA
Current - Valley (Iv)
25 µA
Current - Peak
150 nA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Other Names
2N6028RLRMG-ND
=2N6028RLRMGOSCT-ND
2N6028RLRMGOSCT
2N6028RLRMGOSTR
Standard Package2,000