TO-92-3 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5210TAR

Digi-Key Part Number
2N5210TAR-ND - Tape & Box (TB)
Manufacturer
onsemi
Manufacturer Product Number
2N5210TAR
Supplier
Description
TRANS NPN 50V 0.1A TO-92
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 30MHz 625 mW Through Hole TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
NPN
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100µA, 5V
Power - Max
625 mW
Frequency - Transition
30MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2N5232A PBFREECentral Semiconductor Corp5,9621514-2N5232APBFREE-ND$1.00000Upgrade