cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTV7091251

Digi-Key Part Number
OSTV7091251-ND
Manufacturer
On Shore Technology Inc.
Manufacturer Product Number
OSTV7091251
Supplier
Description
TERM BLOCK HDR 9POS 90DEG 3.5MM
Detailed Description
9 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) 90°, Right Angle - Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
On Shore Technology Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Header, Female Sockets
Number of Positions
9
Positions Per Level
9
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
-
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Phosphor Bronze
Housing Material
Thermoplastic
Contact Tail Length
-
Insulation Height
0.260" (6.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1