OSTV7021150 | |
---|---|
DigiKey Part Number | OSTV7021150-ND |
Manufacturer | |
Manufacturer Product Number | OSTV7021150 |
Description | TERM BLOCK HDR 2POS VERT 3.5MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets 0.138" (3.50mm) Vertical Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Header, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | - | |
Mounting Type | Solder | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Thermoplastic | |
Contact Tail Length | 0.134" (3.40mm) | |
Insulation Height | 0.134" (3.40mm) |