7SZ_SOT−353_419A−02

MC74VHC1G86DFT2G

Digi-Key Part Number
MC74VHC1G86DFT2GOSTR-ND - Tape & Reel (TR)
MC74VHC1G86DFT2GOSCT-ND - Cut Tape (CT)
MC74VHC1G86DFT2GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MC74VHC1G86DFT2G
Supplier
Description
IC GATE XOR 1CH 2-INP SC88A
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
XOR (Exclusive OR) IC 1 Channel - SC-88A (SC-70-5/SOT-353)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
XOR (Exclusive OR)
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Logic Level - Low
0.5V ~ 1.65V
Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.54000$0.54
10$0.44000$4.40
25$0.36800$9.20
100$0.23320$23.32
250$0.18008$45.02
500$0.15348$76.74
1,000$0.10437$104.37
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.09414$282.42
6,000$0.08186$491.16
15,000$0.06958$1,043.70
30,000$0.06757$2,027.10
Additional Resources
AttributeDescription
Other Names
MC74VHC1G86DFT2GOSCT
2156-MC74VHC1G86DFT2G-OS
MC74VHC1G86DFT2G-ND
MC74VHC1G86DFT2GOSTR
MC74VHC1G86DFT2GOSDKR
Standard Package3,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74AHC1G86DBVRTexas Instruments19,960296-1094-1-ND$0.48000Similar
SN74AHC1G86DCKTTexas Instruments28,800296-SN74AHC1G86DCKTCT-ND$1.15000Similar
74AHC1G86GV,125Nexperia USA Inc.1751727-4201-1-ND$0.48000Similar
SN74AHC1G86DBVTTexas Instruments605296-32234-1-ND$1.15000Similar
TC7SH86FU,LJ(CTToshiba Semiconductor and Storage13TC7SH86FULJ(CTCT-ND$0.50000Similar