SOT-23-3,TO-236-3,Micro3,SSD3,SST3

2N7002ET7G

Digi-Key Part Number
488-2N7002ET7GTR-ND - Tape & Reel (TR)
488-2N7002ET7GCT-ND - Cut Tape (CT)
488-2N7002ET7GDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
2N7002ET7G
Supplier
Description
MOSFET N-CH 60V 260MA SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
N-Channel 60 V 260mA (Ta) 300mW (Tj) Surface Mount SOT-23-3 (TO-236)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
260mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 240mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.81 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.31000$0.31
10$0.28200$2.82
100$0.15360$15.36
500$0.09446$47.23
1,000$0.06442$64.42
Tape & Reel (TR)
QtyUnit PriceExt Price
3,500$0.05475$191.62
7,000$0.04939$345.73
Additional Resources
AttributeDescription
Other Names
488-2N7002ET7GCT
2N7002ET7G-ND
488-2N7002ET7GTR
488-2N7002ET7GDKR
Standard Package3,500