cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS5W-T421-KMD-K

Digi-Key Part Number
236-XS5W-T421-KMD-K-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
XS5W-T421-KMD-K
Supplier
Description
CABLE MOD 8P8C PLUG TO PLUG 15'
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Double Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
15.00' (4.57m)
Shielding
Double Shielded
Color
Blue
Features
-
Style
Cat5e
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.2000
Additional Resources
AttributeDescription
Other Names
236-XS5W-T421-KMD-K
XS5W-T421-KMD-K-ND
XS5WT421KMDK
Standard Package1