XR2A-2411-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR2A-3211-NZ

Digi-Key Part Number
XR2A-3211-NZ-ND
Manufacturer
Manufacturer Product Number
XR2A-3211-NZ
Description
CONN IC DIP SOCKET 32POS GOLD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Product Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
32 (2 x 16)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
25.0µin (0.63µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
25.0µin (0.63µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.126" (3.20mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
20mOhm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Manufacturer Standard Lead Time: 16 Weeks
Request Stock Notification
All prices are in AUD
Bulk
QtyUnit PriceExt Price
15$6.21600$93.24
Unit Price without VAT:$6.21600
Unit Price with VAT:$6.84200