XD2B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XD2B-0406-26A

Digi-Key Part Number
OR1207TR-ND - Tape & Reel (TR)
OR1207CT-ND - Cut Tape (CT)
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
XD2B-0406-26A
Supplier
Description
CONN SPRING BATTERY 6POS EDGE
Detailed Description
6 Position Spring Battery Contact Connector Board Edge, Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Battery Contact
Number of Contacts
6
Pitch
0.104" (2.65mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Board Edge, Surface Mount, Right Angle
Material
Nickel Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
XD2B040626A
OR1207TR
OR1207CT
Standard Package2,000