D3V Ssries, Lever, Simulated Roller
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D3V Ssries, Lever, Simulated Roller
D3V Series

D3V-11G4-2C25-K

Digi-Key Part Number
Z10824-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
D3V-11G4-2C25-K
Supplier
Description
SWITCH SNAP ACT SPST-NC 11A 250V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Switch SPST-NC Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
11A (AC), 6A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
125gf
Release Force
14gf
Pretravel
0.157" (4.0mm)
Differential Travel
0.031" (0.8mm)
Overtravel
0.062" (1.6mm)
Operating Temperature
-25°C ~ 105°C
Operating Position
0.738" (18.7mm)
Electrical Life
200,000 Cycles
Mechanical Life
10,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.7000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$4.49000$4.49
10$4.15300$41.53
25$3.89360$97.34
50$3.80700$190.35
100$3.02830$302.83
Additional Resources
AttributeDescription
Other Names
D3V-11G4-2C25-K-ND
D3V11G42C25K
Z10824
Standard Package100