D3V-112-1C24

DigiKey Part Number
Z4487-ND
Manufacturer
Manufacturer Product Number
D3V-112-1C24
Description
SWITCH SNAP ACTION SPDT 11A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
11A (AC), 600mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
60gf
Release Force
6.118gf
Operating Position
0.600" (15.2mm)
Pretravel
0.157" (4.0mm)
Differential Travel
0.060" (1.5mm)
Overtravel
0.062" (1.6mm)
Operating Temperature
-25°C ~ 105°C
Electrical Life
200,000 Cycles
Mechanical Life
10,000,000 Cycles
Base Product Number
In-Stock: 28
Can ship immediately
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.84000$3.84
10$3.55400$35.54
25$3.33240$83.31
50$3.25800$162.90
100$2.60740$260.74
Manufacturers Standard Package
Unit Price without GST:$3.84000
Unit Price with GST:$4.22400