
S82Y-VS-C4P | |
|---|---|
DigiKey Part Number | Z11499-ND |
Manufacturer | |
Manufacturer Product Number | S82Y-VS-C4P |
Description | COVER FOR S8VS 180W 240W PWR SUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | S8VS 180W, 240W Power Supplies | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.15000 | $5.15 |
| 5 | $4.74800 | $23.74 |
| 10 | $4.58700 | $45.87 |
| 25 | $4.38120 | $109.53 |
| 50 | $4.23180 | $211.59 |
| 100 | $4.08700 | $408.70 |
| 250 | $3.90332 | $975.83 |
| 500 | $3.76986 | $1,884.93 |
| Unit Price without GST: | $5.15000 |
|---|---|
| Unit Price with GST: | $5.66500 |

