
S82Y-VS-C2P-M | |
|---|---|
DigiKey Part Number | Z11498-ND |
Manufacturer | |
Manufacturer Product Number | S82Y-VS-C2P-M |
Description | COVER FOR S8VS 60W 90W PWR SUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | S8VS 60W, 90W, 120W Power Supplies | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.98000 | $5.98 |
| 5 | $5.51400 | $27.57 |
| 10 | $5.32600 | $53.26 |
| 25 | $5.08560 | $127.14 |
| 50 | $4.91180 | $245.59 |
| 100 | $4.74380 | $474.38 |
| 250 | $4.53056 | $1,132.64 |
| 500 | $4.37566 | $2,187.83 |
| Unit Price without GST: | $5.98000 |
|---|---|
| Unit Price with GST: | $6.57800 |

