cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4800A-30-0720-15X-15R

Digi-Key Part Number
MS4800A-30-0720-15X-15R-ND
Manufacturer
Manufacturer Product Number
MS4800A-30-0720-15X-15R
Description
LIGHT CURTAIN HAND/ARM 30MM
Detailed Description
Light Curtain 30mm Hand/Arm Blanking
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
720mm
Number of Beams
36
Beam Pitch
20mm
Operating Range
0.3m ~ 20.0m
Features
Blanking
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
Additional Resources
AttributeDescription
Other Names
70230-2956
MS4800A30072015X15R
Standard Package1