M22N-BP-TWA-Wx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22N-BP-TWA-WB

Digi-Key Part Number
Z11255-ND
Manufacturer
Manufacturer Product Number
M22N-BP-TWA-WB
Description
LED PANEL INDICATOR WHT 12VAC/DC
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
LED Panel Indicator White Clear 12V 5mA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Clear
Ratings
AC/DC
Voltage
12V
Current
5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, NEMA 4X, 13
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.41.0000
7 In Stock

Can ship immediately
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$22.39000$22.39
10$16.88700$168.87
100$14.18540$1,418.54
500$13.02736$6,513.68
1,000$12.30362$12,303.62
Unit Price without VAT:$22.39000
Unit Price with VAT:$24.62900
Additional Resources
AttributeDescription
Other Names
Z11255
M22NBPTWAWB
M22N-BP-TWA-WB-ND
Standard Package1