cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL-TCC1

Digi-Key Part Number
FL-TCC1-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
FL-TCC1
Supplier
Description
CONTROLLER LIGHTING STROBE FZ
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Lighting Controller - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Controller Type
Lighting
Output
-
Number of Channels
1
Voltage - Supply
-
Features
-
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 50°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$1,016.41000$1,016.41
Additional Resources
AttributeDescription
Other NamesFLTCC1
Standard Package1