Light Curtain 45mm Arm/Foot Blanking, Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 45mm Arm/Foot Blanking, Muting Function
F3SG-SR Safety Light Curtain | Datasheet Preview
OMRON F3SG-SR Series safety light curtains meet your flexible production needs!

F3SG-4SRA0880-45

DigiKey Part Number
236-F3SG-4SRA0880-45-ND
Manufacturer
Manufacturer Product Number
F3SG-4SRA0880-45
Description
LIGHT CURTAIN ARM/FOOT 45MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Light Curtain 45mm Arm/Foot Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
22
Manufacturer
Omron Automation and Safety
Beam Pitch
40mm
Series
Operating Range
0.3m ~ 20.0m
Packaging
Bulk
Features
Blanking, Muting Function
Part Status
Active
Ingress Protection
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
Protection
Arm/Foot
Operating Temperature
-30°C ~ 55°C
Detection Capability
45mm
Voltage - Supply
24VDC
Protective Height
880mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2,762.02000$2,762.02
Manufacturers Standard Package
Unit Price without GST:$2,762.02000
Unit Price with GST:$3,038.22200