- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
E5C2Q20J-32/752F-AC120 | ||
---|---|---|
Digi-Key Part Number | E5C2Q20J-32/752F-AC120-ND | |
Manufacturer | ||
Manufacturer Product Number | E5C2Q20J-32/752F-AC120 | |
Description | CONTROL TEMP VOLT OUT 100-120V | |
Detailed Description | Temperature Controller (Type J) 100 ~ 120VAC Panel Mount | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Omron Automation and Safety | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Temperature Controller (Type J) | |
Input Range | 32°F ~ 752°F | |
Output Type | Voltage (External SSR) | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | Analog Dial | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 120VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Plug In, 8 Pin (Octal) | |
Ingress Protection | IP40 | |
Features | Sensor Fault Detection | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.441 lb (200.03 g) |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | E5C2Q20J32752FAC120 |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address