cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X5B1T18-M1TJR 0.3M

Digi-Key Part Number
E2E-X5B1T18-M1TJR0.3M-ND
Manufacturer
Manufacturer Product Number
E2E-X5B1T18-M1TJR 0.3M
Description
SENSOR INDUCT 5MM PNP M18 NO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Product Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
600Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
All prices are in AUD
Box
QtyUnit PriceExt Price
1$165.56000$165.56
Additional Resources
AttributeDescription
Other Names
E2E-X5B1T18-M1TJR0.3M
E2E-X5B1T18-M1TJR 0.3M-ND
E2EX5B1T18M1TJR03M
Standard Package1