cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X4MC2L8 2M

Digi-Key Part Number
E2E-X4MC2L82M-ND
Manufacturer
Manufacturer Product Number
E2E-X4MC2L8 2M
Description
SENSOR INDUCT 4MM NPN M8 NC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Product Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
NPN-NC, 3-Wire
Response Frequency
1kHz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
All prices are in AUD
Box
QtyUnit PriceExt Price
1$147.75000$147.75
Additional Resources
AttributeDescription
Other Names
E2E-X4MC2L8 2M-ND
E2E-X4MC2L82M
E2EX4MC2L82M
Standard Package1