E2E-X1R5C2L8-M3

E2E-X1R5C2L8-M3

Digi-Key Part Number
Z13171-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-X1R5C2L8-M3
Supplier
Description
SENSOR INDUCT 1.5MM NPN M8 NC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.059" (1.5mm)
Output Type
NPN-NC, 3-Wire
Response Frequency
2kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Box
QtyUnit PriceExt Price
1$141.82000$141.82
5$134.73400$673.67
10$124.09700$1,240.97
25$109.91440$2,747.86
50$106.36840$5,318.42
100$102.82280$10,282.28
Additional Resources
AttributeDescription
Other Names
E2EX1R5C2L8M3
Z13171
Standard Package1