cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS-QLC200

Digi-Key Part Number
CCS-QLC200-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
CCS-QLC200
Supplier
Description
CONTROLLER QL SERIES
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
- Controller - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Active
Controller Type
-
Output
-
Voltage - Supply
-
Features
-
Mounting Type
-
Operating Temperature
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$1,086.95000$1,086.95
Additional Resources
AttributeDescription
Other NamesCCSQLC200
Standard Package1