cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22W-2AR-6D-01

Digi-Key Part Number
A22W-2AR-6D-01-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22W-2AR-6D-01
Supplier
Description
SWITCH SELECT 2POS SPST-NC 10A
Detailed Description
Selector Switch 2 Position SPST-NC 10A (AC) 110 V Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Type
Standard
Circuit
SPST-NC
Number of Positions
2
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
110 V
Illumination
Illuminated
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
6 VDC
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Bezel - Round, Red Knob
Operating Temperature
-20°C ~ 55°C
Depth Behind Flange
54.70mm
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Approval Agency
CE, cUR, UR
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9025
Additional Resources
AttributeDescription
Other NamesA22W2AR6D01
Standard Package1